Sensata /Crydom CMD6050

Solid State Relays - Industrial Mount Panel Mount SSR 32V DC 50 AMP
$ 239.889

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMD6050.

TME

Datasheet5 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-6.85%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-03

Related Parts

Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Sensata /CrydomH12WD4850
SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/660V, ZERO SWITCHING, H12WD SERIES
SensataCWD4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Sensata /CrydomCWA4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom CMD6050 provided by its distributors.

Solid State Relays - Industrial Mount Panel Mount SSR 32V DC 50 AMP
SOLID STATE RELAY, 4-32 VDC, SPST, 50A/660VAC, ZERO SWITCHING, CMD SERIES
Solid State Relay 30mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay, Spst, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMD6050
Ratings from 25A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - LED input status indicator - Zero-crossing (resistive loads) or random-fire (inductive loads) output - IP20 touch-safe housing - standard box-clamp connecti

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS