Sensata /Crydom CL240A05RC

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 90-250VAC RN
$ 51.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CL240A05RC.

Master Electronics

Datasheet7 pages9 years ago
Datasheet5 pages14 years ago
Datasheet8 pages8 years ago

Electro Sonic

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomCL240D05
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata /Crydom CL240A05RC provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 90-250VAC RN
Relay SSR 10mA 250V AC-IN 5A 280V AC-OUT 4-Pin
TRIGGER OUTPUT SSR Solid State Relay
CRYDOM CL240A05RC Solid State Relay,90 to 250VAC,5A
SSR, IP20, 280VAC/5A, 90-250VAC, RN; Control Voltage Range:90V AC to 250V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Isolation Voltage:4kV; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS