Sensata /Crydom CC2425W2V

Relay Solid State; 32V DC Control; 280V AC 25A Load
$ 106.131

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC2425W2V.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages8 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.17%

Related Parts

Sensata /CrydomD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomCD2425W2V
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 8-Pin
SensataD2425D-10
Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 4-15DC;Vol-Rtg 24-280AC;Pnl-Mnt

Descriptions

Descriptions of Sensata /Crydom CC2425W2V provided by its distributors.

Relay Solid State; 32V DC Control; 280V AC 25A Load
RELAY;SSR;CUR-RTG 25 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;KEY LOCKING CONN
C Series 24 to 280 V DPST Dual Solid State Relay with IP20 Cover
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 8-Pin
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 25 A Key Lock Conn.
SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw
Solid State Relay, 25A, 4-32Vdc, Panel; Contact Configuration:-; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CC2425W2V
Manufacturer Crydom Part No: CC2425W2V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2425W2V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement
Frequency Min. Hz = 47 / Termination Type = Connector / Mounting Type = Panel Mount / Width mm = 45.7 / Series = Evolution Dual / Length mm = 58.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 36.2 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS