Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D2425D-10

Relay; SSR; Random Turn-On; Cur-Rtg 25A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 101.622

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2425D-10.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

Sager Electronics

TodayComponents

Inventory History

3 month trend:
+15.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-21

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 25A,18-36VAC,ZC
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata D2425D-10 provided by its distributors.

Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 4-15DC;Vol-Rtg 24-280AC;Pnl-Mnt
Solid State Relays - Industrial Mount Dual PM IP00 280VA C/25A, 4-15VDC,RN
D24 Series 25 A 24 to 280 V Random Turn-on DC Control Dual Solid State Relay
Solid State Relay 13mA 15V DC-IN 25A 280V AC-OUT 8-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:15VDC ;RoHS Compliant: Yes
Description Solid State Panel Mount Relay Control Voltage Range:4VDC to 15VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Faston Tab Contacts:SPST-NO

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2425D10