Sensata /Crydom C53TP25C

Relay SSR 20mA 280V AC-IN 25A 530V AC-OUT 8-Pin
$ 279.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom C53TP25C.

RS (Formerly Allied Electronics)

Datasheet5 pages13 years ago

Electro Sonic

TME

Newark

Master Electronics

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP25C
Ssr Relay 3-Phase Panel Mount Ip20 530Vac/25A |Sensata/crydom D53TP25C
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata /Crydom C53TP25C provided by its distributors.

Relay SSR 20mA 280V AC-IN 25A 530V AC-OUT 8-Pin
Ssr Relay 3-Phase Panel Mount Ip20 530Vac/25A |Sensata/crydom C53TP25C
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO CROSSING SCR, 25 A RMS, 280 V AC
Manufacturer Crydom Part No: C53TP25C RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: C53TP25C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 180 - 280 V Maximum Output Current: 25(RMS) A Circuit Arrang
RELAY, SSR, 25A, 530VAC, 3PH, ZC; Control Voltage Range:180V AC to 280V AC; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; SVHC:No SVHC (15-Dec-2010); Control Current Max:20mA; Control Current Min:7mA; Control Voltage AC Max:280V; Control Voltage AC Min:180V; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:380s; Leakage Current:3mA; Load Current RMS Max:25A; Must Actuate Voltage:180V; Must Release Voltage:10V; No. of Phases:3; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Output Type:Zero-crossing / Random-Fire; RMS Load Current Min:0.1A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Series:53TP; Surge Current:275A; Terminal Type:Screw; Turn Off Time:30ms; Turn On Time:20ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS