Sensata /Crydom B53TP50CH-10

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140V, RN+TP
$ 272.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom B53TP50CH-10.

TME

Datasheet5 pages9 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.00%

Related Parts

Sensata /CrydomA53TP50D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Solid state relay, 3-pole, DIN-track mounting, 35 A, 528 VAC max
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 45A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata /Crydom B53TP50CH-10 provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A,140V,RN+TP
RELAY;IP20, 530VAC, 50A, 3 PHASE SSR, RAN | Sensata - Crydom B53TP50CH-10
Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin
Manufacturer Crydom Part No: B53TP50CH-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: B53TP50C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90 - 140 V Maximum Output Current: 50(RMS) A Circuit Arr
Solid State Contactor, 90-140Vac, Panel; Load Current:50A; Operating Voltage Max:530Vrms; Control Voltage Max:140Vac; Switching Mode:Random Turn On; Contactor Mounting:Panel; Contactor Terminals:Screw; Operating Voltage Min:48Vrms Rohs Compliant: Yes |Sensata/crydom B53TP50CH-10
CRYDOM B53TP50CH10 Solid State Relay, 90 to 140VAC. More details: Solid State Relay, Max. Output w/Heat Sink 50A, Input Voltage 90 to 140VAC, Voltage Output 48 to 530VAC, Turns On At Random Cross, 3 Phase, Switch Type SCR, Mounting Surface, Finger Safe Yes, Case Color Gray, Standards UL, CE, Includes Thermal Pad

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B53TP50CH10