Sensata /Crydom B53TP50C

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140VAC, ZC
$ 302.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom B53TP50C.

Electro Sonic

Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago

Master Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.46%

Related Parts

Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Sensata /CrydomA53TP50D-10
Relay SSR 10mA 280V AC-IN 50A 530V AC-OUT 8-Pin
Sensata /CrydomD53TP50C
Relay SSR 35mA 32V DC-IN 50A 530V AC-OUT 8-Pin
Relay Solid State; 528V AC Control; 480V AC 35A Load

Descriptions

Descriptions of Sensata /Crydom B53TP50C provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A,140VAC,ZC
Relay Solid State; 140V AC Control; 3PST; 530V AC 50A Load
Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin
Manufacturer Crydom Part No: B53TP50C RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: B53TP50C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90 - 140 V Maximum Output Current: 50(RMS) A Circuit Arrange
Solid State Contactor, 90-140Vac, Panel; Load Current:50A; Operating Voltage Max:530Vrms; Control Voltage Max:140Vac; Switching Mode:Zero Crossing; Contactor Mounting:Panel; Contactor Terminals:Screw; Operating Voltage Min:48Vrms Rohs Compliant: Yes |Sensata/crydom B53TP50C
RELAY, SSR, 50A, 530VAC, 3PH, ZC; Isolation voltage:4000V rms; Control Voltage Type:AC; Terminal Type:Screw; SVHC:No SVHC (18-Jun-2010); Control Current Max:16mA; Control Current Min:7mA; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:380s; Leakage Current:3mA; Max Control Voltage AC:140V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:530V; Min Control Voltage AC:90V; Min RMS Load Current:0.1A; Min RMS Load Voltage:48V; Min Temperature Operating:-40°C; Must Actuate Voltage:90V; Must Release Voltage:10V; No. of Phases:3; Output Type:Zero Cross; Series:53TP; Surge Current:710A; Turn Off Time, t Off:30ms; Turn On Time, t On:20ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS