Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D53TP50C

Solid state relay, 48-530 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, D53TP50C
$ 292.965

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D53TP50C.

Electro Sonic

Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

TME

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+10.00%

Related Parts

Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Sensata /CrydomA53TP50D-10
Relay SSR 10mA 280V AC-IN 50A 530V AC-OUT 8-Pin
Sensata /CrydomA53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC; Pnl-Mnt

Descriptions

Descriptions of Sensata /Crydom D53TP50C provided by its distributors.

Solid state relay, 48-530 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, D53TP50C
Relay SSR 35mA 32V DC-IN 50A 530V AC-OUT 8-Pin
Sensata / Crydom Solid State Relay, Panel Mount, 50 A rms, 530 V AC
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO CROSSING SCR, 50 A RMS, 32 V DC
Solid State Relay, 3 Phase, Saddle Clamp, Screw, Panel, SCR
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/50A 4-32VDC I
RELAY, SSR, 50A, 530VAC, 3PH, ZC; Load Current: 50A; Operating Voltage Max: 530Vrms; Control Voltage Max: 32VDC; Switching Mode: Zero Voltage Turn On; Contactor Mounting: Panel; Contactor Terminals: Screw; Operating Voltage Mi
Manufacturer Crydom Part No: D53TP50C RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: D53TP50C Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS