Sensata /Crydom B53TP25C

Relay SSR 16mA 140V AC-IN 25A 530V AC-OUT 8-Pin
$ 257.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom B53TP25C.

Electro Sonic

Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

TME

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP25C
Relay Solid State; 32V DC Control; 3PST; 530V AC 25A Load
Solid State Relay 528V AC Control 480V AC Load 25A Load 3PST-NO DIN Rail Mount

Descriptions

Descriptions of Sensata /Crydom B53TP25C provided by its distributors.

Relay SSR 16mA 140V AC-IN 25A 530V AC-OUT 8-Pin
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO CROSSING SCR, 25 A RMS, 140 V AC
Relay Solid State; 140V AC Control; 530V AC 25A Load
Solid State Relays - Industrial Mount 530VAC 25A 3-PH SSR ZC
CRYDOM B53TP25C Solid State Relay,90 to 140VAC,25A
Manufacturer Crydom Part No: B53TP25C RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: B53TP25C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90 - 140 V Maximum Output Current: 25(RMS) A Circuit Arrange
RELAY, SSR, 25A, 530VAC, 3PH, ZC; Control Voltage Range:90V AC to 140V AC; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; SVHC:No SVHC (15-Dec-2010); Control Current Max:16mA; Control Current Min:7mA; Control Voltage AC Max:140V; Control Voltage AC Min:90V; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:380s; Leakage Current:3mA; Load Current RMS Max:25A; Must Actuate Voltage:90V; Must Release Voltage:10V; No. of Phases:3; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:Zero-crossing / Random-Fire; RMS Load Current Min:0.1A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Series:53TP; Surge Current:275A; Terminal Type:Screw; Turn Off Time:30ms; Turn On Time:20ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS