Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom ASO241R

Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
$ 16.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom ASO241R.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
SensataLC241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
LittelfuseCPC1777J
Relay SSR 50mA 1.4V DC-IN 15A 600V DC-OUT Automotive 4-Pin i4-PAC Tube
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ205D
AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata /Crydom ASO241R provided by its distributors.

Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
Mini-SIP SSR - Ratings to 2A @ 280 VAC - SCR or Triac output - DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, Spst, 1.5A, 4-10V, Th; Contact Configuration:Spst-No; Load Current:1.5A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Random Turn On; Operating Voltage Min:12Vacrohs Compliant: Yes |Sensata/crydom ASO241R

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASO 241R
  • ASO241-R
  • ASO241R.
  • ASO241R..