Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ107

AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
$ 5.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ107.

Sager Electronics

Datasheet21 pages6 years ago

IHS

RS (Formerly Allied Electronics)

element14

Electro Sonic

Inventory History

3 month trend:
+10.76%

CAD Models

Download Panasonic AQZ107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQZ207
Relay SSR 50mA 1.5 Volt DC-IN 1A 200 Volt AC/DC Output 4-Pin SIL
LittelfuseCPC1777J
Relay SSR 50mA 1.4V DC-IN 15A 600V DC-OUT Automotive 4-Pin i4-PAC Tube
LittelfuseCPC1779J
Solid State Relay 100mA DC-IN 15A 600V DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
LittelfuseCPC1726Y
Solid State Relay 50mA 1.56V DC-IN 1A 250V DC-OUT 4-Pin SIP Tube
PanasonicAQY275A
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY275
AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4

Descriptions

Descriptions of Panasonic AQZ107 provided by its distributors.

AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 3mA 1.5V DC-IN 1.3A 200V DC-OUT 4-Pin SIL Through Hole Carton
Solid State Relays – for PCB Mounting; PANASONIC; AQZ107; SIL; 11.2 mm; 2.5 kV; 160 V
RELAY OPTO DC 200V 1.3A 4-SIP | Panasonic Electronic Components AQZ107
PHOTOMOS RELAY, 200V, 1.3A; Load Voltage; PHOTOMOS RELAY, 200V, 1.3A; Load Voltage Max:200V; Load Current:1.3A; On State Resistance Max:0.55ohm; Contact Configuration:SPST-NO; Isolation Voltage:2.5kV; Forward Current If:1mA; Relay Terminals:Through Hole
Photomos Relay, 200V, 1.3A; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:200V; Load Current:1.3A; Mosfet Relay Package Style:Sip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ107

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ 107