Sensata LC241R

Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
$ 17.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LC241R.

IHS

Datasheet4 pages9 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+35.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-31
LTD Date2016-01-29

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Sensata /CrydomASO241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
LittelfuseCPC1777J
Relay SSR 50mA 1.4V DC-IN 15A 600V DC-OUT Automotive 4-Pin i4-PAC Tube
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
SensataSDV2415R
SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
PanasonicAQZ205D
AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata LC241R provided by its distributors.

Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
Relay; SSR; DC; 1.5A; Mini-SIP; 240VAC; Random; Panel Mount
SSR, MINI-SIP, 240VAC/1.5A, LVDC IN RN; Load Current:1.5A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Load Voltage Range:12Vrms to 280Vrms
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1.5A; Peak Surge Current:80A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND