Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ205D

AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4
$ 7.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ205D.

JRH Electronics

Datasheet7 pages9 years ago

IHS

DigiKey

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-3.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
PanasonicAQY275A
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY275AX
SSR RELAY SPST-NO 1.3A 0-100V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseLCA701
Single Pole, Normally Open OptoMOS Relay | SSR RELAY SPST-NO 1.5A 0-100V
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseCPC1779J
Solid State Relay 100mA DC-IN 15A 600V DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Panasonic AQZ205D provided by its distributors.

AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4
RELAY;SSR;POWER;CUR-RTG 1.8A;CTRL-V 30AC/DC;VOL-RTG 100AC/DC;SMD MNT;SMT;4 PIN
AC/DC Relay 340mΩ 0V~100V 1.8A 1.4V(DC) 1.3V(DC)~5V(DC) SIL-4 TH 21mm × 3.5mm × 12.5mm
Relay SSR 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
Ssr Mosfet, Spst-No, 1.8Ma, 100V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:1.8A; Mosfet Relay Package Style:Sip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ205D
SSR MOSFET, SPST-NO, 1.8mA, 100V; Contac; SSR MOSFET, SPST-NO, 1.8mA, 100V; Contact Configuration:SPST-NO; Load Current:1.8A; Relay Terminals:Through Hole; Load Voltage Max:100V; On State Resistance Max:0.34ohm; Isolation Voltage:2.5kV; Forward Current If:-; Product Range:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America