Sensata /Crydom 84134900

Solid state relay, 3-32 VDC, zero voltage switching, 10 A, PCB mounting, 84134900
$ 50.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134900.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-28

Related Parts

Sensata /CrydomA2410
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomCL240D10
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10
SensataCL240A10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 90-250VAC RN

Descriptions

Descriptions of Sensata /Crydom 84134900 provided by its distributors.

Solid state relay, 3-32 VDC, zero voltage switching, 10 A, PCB mounting, 84134900
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 10A Load
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 10A, CTRL-V 32DC, VOL-RTG 24-280AC, PNL-MNT
Relay SSR 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Ssr, Gna5 10A/240Vac, Dc In, Zc; Contact Configuration:-; Load Current:10A; Operating Voltage Max:280Vac; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Control Voltage Rohs Compliant: Yes |Sensata/crydom 84134900
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GNA5 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 100 / Load Current Max. A = 10 / Frequency Max. Hz = 60 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134900.