Sensata /Crydom 84134130

Relay, Ssr, Zero-switching, 75A, Ctrl-v 4-32DC, Vol-rtg 48-660AC, Gn Series
$ 135.703
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134130.

RS (Formerly Allied Electronics)

Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet6 pages15 years ago

Newark

Farnell

Master Electronics

TME

Related Parts

Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
Relay SSR 20mA 32 Volt DC-IN 75A 280 Volt AC Output 4-Pin
Sensata /CrydomA2475
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom 84134130 provided by its distributors.

RELAY, SSR, ZERO-SWITCHING, 75A, CTRL-V 4-32DC, VOL-RTG 48-660AC, GN SERIES
SSR RELAY PANEL MOUNT IP00 660VAC/75A DC IN ZERO CROSS
Solid State Relay 15mA 32V DC-IN 75A 660V AC-OUT 4-Pin
Solid State Relay, 75A, 3-32Vdc, Panel; Contact Configuration:-; Load Current:75A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84134130

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS