Sensata /Crydom 84134120

Relay, Ssr, Zero-switching, 50A, Ctrl-v 4-32DC, Vol-rtg 48-660AC, Gn Series
$ 80.454
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134120.

RS (Formerly Allied Electronics)

Datasheet8 pages9 years ago
Datasheet6 pages15 years ago

element14 APAC

Newark

Farnell

Master Electronics

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2450-10
RELAY, SOLID STATE, SPST-NO, CUR-RTG. 50A, VOL-RTG. 48-280VAC, CTRL 3-32VDC, PANEL
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom 84134120 provided by its distributors.

RELAY, SSR, ZERO-SWITCHING, 50A, CTRL-V 4-32DC, VOL-RTG 48-660AC, GN SERIES
SSR RELAY PANEL MOUNT IP00 660VAC/50A DC IN ZERO CROSS
Solid State Relay 15mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay, 50A, 3-32Vdc, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84134120

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134120.