Sensata /Crydom 84134031

Relay, Ssr, Zero-switching, Cur-rtg 75A, Ctrl-v 90-280AC/DC, Vol-rtg 24-280AC
$ 106.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134031.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-7.46%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-26

Related Parts

Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomA2475
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 75A Load
Sensata /CrydomD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom 84134031 provided by its distributors.

RELAY, SSR, ZERO-SWITCHING, CUR-RTG 75A, CTRL-V 90-280AC/DC, VOL-RTG 24-280AC
Solid State Relay 75A SPST-NO 90V AC Control Voltage
Solid State Relay 10mA 280V AC-IN 75A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 280VAC/75A AC IN ZERO CROSS
Solid State Relays - Industrial Mount 75A/240Vac AC In ZC
CST Crouzet GN IP00 SSR, 75A/240Vac, AC Inpu
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS