Sensata /Crydom 84134020H

AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 3V~32VDC 50A
$ 69.375

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134020H.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-26

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6450AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata /Crydom 84134020H provided by its distributors.

AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 3V~32VDC 50A
SSR RELAY, PANEL MOUNT, IP00, 280VAC/50A, DC IN, ZERO CROSS, THERMAL PAD
Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay, 50A, 3-32Vdc, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84134020H

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS