Semtech XE1205I074TRLF

Rf Transceiver Fsk 2.5V/3.3V 48-PIN VQFN Ep T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech XE1205I074TRLF.

IHS

Datasheet48 pages0 years ago

Farnell

Arrow Electronics

iiiC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-14
LTD Date2019-12-14

Related Parts

Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2430F32RTC
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tray
Texas InstrumentsCC1110F16RHHT
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85

Descriptions

Descriptions of Semtech XE1205I074TRLF provided by its distributors.

RF Transceiver FSK 2.5V/3.3V 48-Pin VQFN EP T/R
XE Series 180 to 1000 MHz SMT Low Power Integrated UHF Transceiver - VQFN-48
GPSS WL SKU APP1; Modulation Type:FSK; Data Rate:4.8Kbps; Receiving Current:14mA; Transmitting Current:62mA; RF IC Case Style:VQFN; No. of Pins:48; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +85°C
GPSS WL SKU APP1; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; IC Case / Package:VQFN; No. of Pins:48Pins; Frequency Response RF Min:300MHz; Frequency Response RF Max:1GHz; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S