Texas Instruments CC2430F32RTC

802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tray
$ 11.344
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430F32RTC.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet214 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet214 pages16 years ago
Datasheet5 pages19 years ago
Datasheet212 pages19 years ago
Datasheet2 pages20 years ago

Newark

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CC2430F32RTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430F32RTC.

Related Parts

Texas InstrumentsCC2430ZF128RTC
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN48
Texas InstrumentsCC2430F64RTC
Zigbee DSSS/O-QPSK, 2.4835GHz, 250Kbps, SPI/USART, 3.6V, QFN-48, SMD, 7mm × 7mm × 900μm
Texas InstrumentsCC2430F128RTCR
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel

Descriptions

Descriptions of Texas Instruments CC2430F32RTC provided by its distributors.

802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tray
IC RF TXRX+MCU 802.15.4 48-VFQFN
SOC CC243x 8051 CMOS 48-Pin VQFN EP Tray
TELECOM CIRCUIT, 1-FUNC, CMOS, P
SPECIALTY TELECOM CIRCUIT QCC48
ZigBEE System-on-Chip Solution; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2430F-32RTC