Semtech UCLAMP3311PQTCT

ESD Suppressor Diode TVS Bi-Dir 3.3V 18Vc Automotive AEC-Q100 2-Pin SLP T/R
$ 0.381
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP3311PQTCT.

element14 APAC

Datasheet6 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-19.21%

CAD Models

Download Semtech UCLAMP3311PQTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
Diodes Inc.D5V0L1B2LP3-7
Bi-Directional 84 W 5 V Surface Mount TVS Diode - DFN0603-2
TVS DIODE 5VWM 20VC DFN1006 / 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
LittelfuseSP12-01WTG-C-HV
SPxx Series - 100W Discrete Bidirectional TVS Diode, 0201 flipchip, RoHS

Descriptions

Descriptions of Semtech UCLAMP3311PQTCT provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 3.3V 18Vc Automotive AEC-Q100 2-Pin SLP T/R
TVS ARRAY, 90W, 3.3V, BI-DIRECTIONAL, SL; TVS ARRAY, 90W, 3.3V, BI-DIRECTIONAL, SLP1006P2; Clamping Voltage Vc Max: 18V; Diode Case Style: SLP1006P2; No. of Pins: 2Pins; Operating Voltage: 3.3V; Power Dissipation Pd: 90W; Pro
Tvs Array, 90W, 3.3V, Bi-Directional, Slp1006P2; Rango De Producto:Aec-Q100 Μclamp Series; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:3.3V; Estilo De La Carcasa Del Diodo:Slp1006P2; Núm. De Contactos:2 |Semtech UCLAMP3311PQTCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S