Semtech UCLAMP3311P.TCT

UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP3311P.TCT.

IHS

Datasheet7 pages0 years ago

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
-44.16%

CAD Models

Download Semtech UCLAMP3311P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
Diodes Inc.D5V0L1B2LP3-7
Bi-Directional 84 W 5 V Surface Mount TVS Diode - DFN0603-2
TVS DIODE 5VWM 20VC DFN1006 / 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
LittelfuseSP12-01WTG-C-HV
SPxx Series - 100W Discrete Bidirectional TVS Diode, 0201 flipchip, RoHS

Descriptions

Descriptions of Semtech UCLAMP3311P.TCT provided by its distributors.

UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2
5A 18V 90W 3.5V Bidirectional 3.3V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 3.3V 18Vc 2-Pin SLP T/R
Trans Voltage Suppressor Diode, 90W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE 3.3VWM 18VC SLP1006P2
二极管, TVS, 90W, 3.3V, SLP1006P2;
Clamp 3.3V 1-line Bidirectional
1-Line, 3.3V, 15pF, ESD, SLP1006P2
ESD PROTECTION DEVICE, 3.3V, DFN1006; Clamping Voltage Vc Max:18V; Diode Case Style:DFN1006; No. of Pins:2Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:µClamp Series; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S