Semtech UCLAMP1201P.TCT

Diode TVS Single Uni-Dir 12V 200W 2-Pin SLP1006P2 T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP1201P.TCT.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+142%

CAD Models

Download Semtech UCLAMP1201P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSPHV12-01ETG
ESD protection diodes / TVS diodes; LITTELFUSE; SPHV12-01ETG; 25 V; 8 A; 12 V; 13.3 V
LittelfuseSPHV12-01KTG
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF
8.6A 23.2V 200W 15.6V 14V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
SMF Series 200 W 21.5 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB

Descriptions

Descriptions of Semtech UCLAMP1201P.TCT provided by its distributors.

Diode TVS Single Uni-Dir 12V 200W 2-Pin SLP1006P2 T/R
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Semtech TVS, 25V, , SLP EP, 13.3V
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE 12VWM 25VC SLP1006P2
uClamp 12V 1-Line ESD protection
SLP1006P2 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 12V, DFN1006; Clamping Voltage Vc Max:25V; Diode Case Style:DFN1006; No. of Pins:2Pins; Operating Voltage:12V; Power Dissipation Pd:-; Product Range:µClamp Series; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S