Semtech UCLAMP0511P.TCT

12A 14V 170W 6V Bidirectional 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP0511P.TCT.

IHS

Datasheet8 pages9 years ago

Farnell

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-26.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DESD5V0S1BA-7
DESD5 Series 200 mW 9.5 V Bi-Directional Surface Mount TVS Diode - SOD-323
Diodes Inc.DESD5V0S1BL-7B
12A@8/20us 130W 14V 5.5V Bidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DESD5V0S1BB-7
ESD Suppressor / TVS Diodes Bidirectional 5V 12A 130W SOD-523(SC-79)
LittelfuseSP1005-01ETG
SP1005 Series - 30pF 30kV Bidirectional Discrete TVS - Qualified to AEC-Q101, SOD882, RoHS
LittelfuseSP1005-01WTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1005-01WTG; 15.6 V; 10 A; 6 V; 8.5 V
BournsSMAJ7.5CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ

Descriptions

Descriptions of Semtech UCLAMP0511P.TCT provided by its distributors.

12A 14V 170W 6V Bidirectional 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE ARRAY; Product Range: µClamp Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 5V; Clamping Voltage Max: 11V; Diode Case Style: SLP1006P2; No. of Pins: 2Pins; Minimum Breakdown Voltage: 6V; Qualification:
Tvs Diode Array, Full Reel; Rango De Producto:Μclamp Series; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Slp1006P2; Núm. De Contactos:2; Tensión De Breakdown Mín.:6V |Semtech UCLAMP0511P.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S