
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | UCLAMP0301PQTNT | 41,532 | 22h | |||||||||
| Future Electronics | UCLAMP0301PQTNT | 20,000 | 10K | Tape & Reel | ||||||||
| DigiKey | UCLAMP0301PQTNTCT-ND | 3,294 | 1 | Cut Tape | ||||||||
| Newark | UCLAMP0301PQTNT | 6,459 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | UCLAMP0301PQTNT | 0 | 23h |
Download datasheets and manufacturer documentation for Semtech UCLAMP0301PQTNT.
Download Semtech UCLAMP0301PQTNT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Semtech UCLAMP0301PQTNT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:
Download datasheets and manufacturer documentation for Semtech UCLAMP0301PQTNT.