Semtech TCLAMP1202P.TGT

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TCLAMP1202P.TGT.

Farnell

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-10.03%

CAD Models

Download Semtech TCLAMP1202P.TGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
LittelfuseSR05-02CTG
SR05 Series 2 Channel 25 A 5 V 6 pF Lightning Protection TVS Diode Array-SOD-143
Transient Voltage Suppressor, Tvs, Cdsot236 Series, Bidirectional, 12 V, Sot-23, 6, 14 V
ESD Suppressor Diode TVS Bi-Dir 12V/7V 3-Pin SOT-23 T/R / TVS DIODE 12VWM 21VC SOT23
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
CDNBS08-PLC03-6, QUINT UNI-DIRECTIONAL TVS DIODE ARRAY, 2000W, 8-PIN SOIC

Descriptions

Descriptions of Semtech TCLAMP1202P.TGT provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon
12A 25V 13.3V 12V@(Max) Unidirectional SMD2x2mm TVS ROHS
ESD Suppressor Diode Diode Array Uni-Dir 12V 40Vc 5-Pin SLP-P EP T/R
ESD Protection Device, 40 V, SLP2020P5-EP, 5 Pins, 12 V, 12 pF
Transient Suppression Diode (TVS)
TVS DIODE 12VWM 25VC SLP2020P5
2-Line 12V 12pF 100A (8/20us) SLP2020P5
12V 300W 12A 25V 13.3V UDFN-5(EP) 2mm
ESD PROTECTION DEVICE, 12V, DFN2020; Clamping Voltage Vc Max:40V; Diode Case Style:DFN2020; No. of Pins:5Pins; Operating Voltage:12V; Power Dissipation Pd:-; Product Range:TransClamp Series; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S