Semtech STF203-33.TC

Data Line Filter, 1 Function(s), 5.25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech STF203-33.TC.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.352
Stock
58,994
179,913
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Capacitance
47 pF
47 pF
Dielectric
-
-
Voltage Rating (DC)
-
5.25 V
Resistance
-
33 Ω
Power Rating
-
100 W
Composition
-
-
Tolerance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-06-30
LTD Date2005-09-30

Descriptions

Descriptions of Semtech STF203-33.TC provided by its distributors.

Data Line Filter, 1 Function(s), 5.25V
USB Upstream Port Filter and TVS
STF203-33.TC SEMTECH

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S