Semtech SMF05C.TC

Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMF05C.TC.

IHS

Datasheet7 pages0 years ago

CAD Models

Download Semtech SMF05C.TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.306
Stock
163,439
768,689
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
6 V
Clamping Voltage
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
Peak Pulse Current
-
8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-06-30
LTD Date2005-09-30

Descriptions

Descriptions of Semtech SMF05C.TC provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB
TVS Diode Array For ESD and Latch-Up Protection
SMF05C.TC SEMTECH SC70-6
DC DC CONVERTER 12V 2W

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S