Semtech SMDA24C

Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA24C.

IHS

Datasheet7 pages0 years ago

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.06
Stock
13,559
169,602
Authorized Distributors
1
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
4
Breakdown Voltage
-
26.7 V
Clamping Voltage
55 V
43 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
-
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech SMDA24C provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
DIODE, TVS, 4 CH, BI, 24V, 300W, 8SO
DIODE, TVS, 4 CHANNEL, BI, 24V, 300W, 8SO; Product Range:SMDAxxC Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:55V; Diode Case Style:SOIC; No. of Pins:8Pins; Breakdown Voltage Min:-

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S