Semtech SMDA15C-5.TBT

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA15C-5.TBT.

IHS

Datasheet7 pages0 years ago

Future Electronics

CAD Models

Download Semtech SMDA15C-5.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.069
Stock
46,125
126,160
Authorized Distributors
0
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
5
5
Breakdown Voltage
16.7 V
16.7 V
Clamping Voltage
24 V
30 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
10 A
10 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2022-10-31

Related Parts

MicrochipSMDA15CE3/TR7
SMDA15 Series 16.7 V 300 W Surface Mount 4 Ch Bi-Directional TVS Diode - SOIC-8
12A@8/20us 49V 500W 26.7V Bidirectional 24V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP1012-05WTG
SP1012 Series - 6.5pF, 15kV Bidirectional TVS Array, 0402WLCSP, RoHS
LittelfuseSRV05-4HTG
ESD protection diodes / TVS diodes; LITTELFUSE; SRV05-4HTG; 13.2 V; 10 A; 6 V; Surface Mount
LittelfuseSP2574NUTG
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229
Dio Tvs Array Vwm 12V 500W Bidir Soic8 /Tape & Reel - 13" Reel |Bourns, Inc. CDNBS08-T12C

Descriptions

Descriptions of Semtech SMDA15C-5.TBT provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA
15V 10A TVS Diode Array 5 BI-DIRECTIONAL LINES
TVS DIODE ARRAY, 300W, 15V, SOIC
ESD Suppressor TVS ±15KV 8-Pin SOIC N T/R
ESD Suppressors / TVS Diodes 15V, 5 CHAN, TVS ARRAY
TVS DIODE ARRAY, 300W, 15V, SOIC; TVS Po; TVS DIODE ARRAY, 300W, 15V, SOIC; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V; Clamping Voltage Vc Max:24V; Peak Pulse Current Ippm:10A; Diode Case Style:SOIC; No. of Pins:8; Breakdown Voltage Vbr:16.7V
Tvs Diode Array, 300W, 15V, Soic; Disipación De Potencia Pd:300W; Tensión Vc Max De Sujeción:24V; Tensión De Operación:15V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tipo De Empaquetado:Cinta Precortada |Semtech SMDA15C-5.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA15C5.TBT