Semtech SMDA05C-8.T

Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA05C-8.T.

IHS

Datasheet8 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.39
Stock
19,191
67,182
Authorized Distributors
1
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
8
Breakdown Voltage
-
6 V
Clamping Voltage
9.8 V
9.8 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
17 A
17 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-10
LTD Date2015-01-10

Descriptions

Descriptions of Semtech SMDA05C-8.T provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB
5V 17A TVS Diode Array 8 BI-DIRECTIONAL LINES
ESD Suppressor Diode TVS Bi-Dir 5V 9.8Vc 14-Pin SO Tube
TRANSIENT SUPPRESSOR DIODE ARRAY,BIDIRECTIONAL,5V V(RWM),SO
5V 300W 17A 9.8V 6V SOP 8.65mm*3.9mm

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA05C8.T