
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SMDA05C-7.TBTCT-ND | 1,959 | 1 | Cut Tape | ||||||||
| Newark | SMDA05C-7.TBT | 42 | 1 | Cut Tape | ||||||||
| TME | SMDA05C-7.TBT | 0 | 1 | 16h | ||||||||
| Braemac Americas - Symmetry Electronics | SMDA05C-7.TBT | 0 | 17h | |||||||||
| Avnet | SMDA05C-7.TBT | 0 | 500 | 19h |
Download Semtech SMDA05C-7.TBT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Semtech SMDA05C-7.TBT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: