Semtech SM15

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon
Production

Price and Stock

DistributorSKUMinPkg
FarnellSM1501Cut Tape
2h
Win SourceWS-SM156,0801790
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM15.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.229
$ 0.229
Stock
6,080
1,671,024
1,671,024
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
16.7 V
16.7 V
Clamping Voltage
30 V
24 V
24 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
10 A
10 A
10 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2005-06-30
LTD Date2005-09-30

Descriptions

Descriptions of Semtech SM15 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon
DIODE, TVS, 2 UNI / 1 BI, 15V, SOT23
DIODE, TVS, 2 UNI / 1 BI, 15V, SOT23; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: -; Bre

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S