Semtech SC553ISKTR

Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.23V Dropout, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC553ISKTR.

IHS

Datasheet7 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.73
Stock
267,048
185,764
Authorized Distributors
0
1
Min Input Voltage
-
2.25 V
Max Input Voltage
-
6.5 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Output Voltage
7 V
-
Output Current
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-01
LTD Date2011-11-01

Descriptions

Descriptions of Semtech SC553ISKTR provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.23V Dropout, CMOS, PDSO5
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6.5V; Output Voltage Max:6V; Output Current Max:150mA; Dropout Voltage, Vdo:150mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S