Semtech SC4626ASKTRT

SC Series 2.9 to 5.5 V 2.5 MHz SMT Synchronous Step-Down Regulator - SOT-23-5
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4626ASKTRT.

IHS

Datasheet22 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-14.31%

CAD Models

Download Semtech SC4626ASKTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.551
$ 0.551
Stock
368,932
263,830
263,830
Authorized Distributors
4
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
975 mV
1.17 V
1.17 V
Max Output Voltage
1.025 V
1.23 V
1.23 V
Efficiency
93 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2830ZMFX/NOPB
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R
Texas InstrumentsLM2830ZMFX
High Frequency 1.0A Load - Step-Down DC-DC Regulator | IC REG BUCK ADJ 1A SOT23-5
Texas InstrumentsLM2830XMFX/NOPB
High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Semtech SC4626ASKTRT provided by its distributors.

SC Series 2.9 to 5.5 V 2.5 MHz SMT Synchronous Step-Down Regulator - SOT-23-5
Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, PDSO5
SC4626 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 5V 2.9mm 1A 2.5MHz
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 1A 5-Pin SOT-23 T/R

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S