Semtech SC4603IMSTRT

Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, BICMOS, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4603IMSTRT.

IHS

Datasheet16 pages0 years ago

Augswan

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62008DGS
HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER | IC REG BUCK 1.9V 600MA 10VSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Semtech SC4603IMSTRT provided by its distributors.

Switching Controller, Voltage-mode, 0.25A, 1000kHz Switching Freq-Max, BICMOS, PDSO10
DC DC Cntrlr Single-OUT Sync Buck 2.25V to 5.5V Input 10-Pin MSOP T/R
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 250mA 3mm 5.5V 1MHz
Controller IC; Controller Type:PWM; Input Voltage Primary Max:5.5V; Output Current Max:250mA; Output Type:Voltage; Frequency:1MHz; Supply Voltage Min:2.25V; Termination Type:SMD; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S