Semtech SC338IMSTRT

Tape & Reel (TR) SC338 Active e3 linear regulator controller 500muA -40C~85C 3mm 3.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC338IMSTRT.

IHS

Datasheet14 pages0 years ago

Future Electronics

Farnell

Supply Chain

Introduction Date2002-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-11
LTD Date2023-01-11

Related Parts

Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC
Texas InstrumentsLM5106MMX/NOPB
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
Texas InstrumentsLM5030MM/NOPB
100-V push-pull current mode PWM controller 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Semtech SC338IMSTRT provided by its distributors.

Tape & Reel (TR) SC338 Active e3 linear regulator controller 500muA -40C~85C 3mm 3.3V
SC338 Series 13.2 V Ultra Low Output Voltage Dual Linear FET Controller-MSOP-10
DC DC Cntrlr Dual-OUT 4.5V to 13.2V Input 10-Pin MSOP T/R
Ic,power Control/Management,tssop,10Pin,plastic Rohs Compliant: Yes |Semtech SC338IMSTRT
IC REG CTLR DUAL POS ADJ 10MSOP
Analog Circuit, 1 Func, PDSO10
ULTRA LOW O/P VOLT DL FET CNTL
CONTROLLER, FET, DUAL, SMD; Voltage, Input Max:13.2V; Max Output Current:2mA; Voltage, Output Max:6.9V; No. of Outputs:2; Voltage, Supply Min:4.5V; Voltage, Supply Max:13.2V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:338

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S