Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5030MM/NOPB

Texas Instruments Current Mode PWM Controller, 10-Pin, MSOP Package, SMD, Max 600kHz
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5030MM/NOPB.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet12 pages21 years ago

Texas Instruments

element14 APAC

LCSC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments LM5030MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5033MM/NOPB
VOLTAGE MODE PWM CONTROLLER, 15V, MSOP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM5033MMX/NOPB
100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125
Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC

Descriptions

Descriptions of Texas Instruments LM5030MM/NOPB provided by its distributors.

Texas Instruments Current Mode PWM Controller, 10-Pin, MSOP Package, SMD, Max 600kHz
100-V push-pull current mode PWM controller 10-VSSOP -40 to 125
PWM CONTROLLER, CURRENT MODE, MSOP-10; Input Voltage:90V; Output Voltage:250mV; Output Current:100mA; Supply Voltage Min:14V; Supply Voltage Max:90V; Controller IC Case Style:MSOP; No. of Pins:10Pins; Frequency:600kHz; O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5030MM/NOPB .
  • LM5030MM/NOPB.
  • LM5030MMNOPB