Semtech SC2595STRT

400¦ÌA 2.3V 2.3 V to 5.5 V Ldo, Ddr Edp, SOIC-8 , 4.9MM*3.9MM*1.65MM
$ 0.966
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC2595STRT.

IHS

Datasheet12 pages0 years ago

Farnell

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Semtech SC2595STRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2995M/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
Texas InstrumentsLP2996MR/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC

Descriptions

Descriptions of Semtech SC2595STRT provided by its distributors.

400¦ÌA 2.3V 2.3 V to 5.5 V LDO,DDR EDP,SOIC-8 , 4.9mm*3.9mm*1.65mm
Standard Regulator 1.5A 8-Pin SOIC N EP T/R
INTEGRATED LINEAR DDR TERM REG
DDR TERMINATION REGULATOR, 1 Output, PDSO8
Dc-Dc Converter, Soic-16; Tensión De Entrada Mín.:2.5V; Tensión De Entrada Máx.:5V; Corriente De Salida:1.5A; Tensión De Caída Vdo:-; Diseño Del Regulador Ldo:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Semtech SC2595STRT
IC, DC-DC CONV, SOIC-16; Primary Input V; IC, DC-DC CONV, SOIC-16; Primary Input Voltage:5V; No. of Outputs:1; Output Current:1.5A; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S