Semtech SC1565IS-1.8TRT

SC1565 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
$ 1.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1565IS-1.8TRT.

Newark

Datasheet14 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Semtech SC1565IS-1.8TRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-24
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsLD1117D33CTR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
STMicroelectronicsLD1117D33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
STMicroelectronicsLE50ABD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output 5.0 V

Descriptions

Descriptions of Semtech SC1565IS-1.8TRT provided by its distributors.

SC1565 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
Fixed/Adjustable Positive LDO Regulator, 1.764V Min, 1.836V Max, 0.6V Dropout, CMOS, PDSO8
SC1565I Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 4.9mm 1.5A -40C~150C TJ
Ic, Ldo Volt Reg, 1.8V, 1.5A, 8-Soic; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Semtech SC1565IS-1.8TRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1565IS1.8TRT