STMicroelectronics LD1117D33TR

LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117D33TR.

Augswan

Datasheet44 pages13 years ago

Upverter

iiiC

Future Electronics

Nu Horizons

Inventory History

3 month trend:
+1.16%

CAD Models

Download STMicroelectronics LD1117D33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLE50ABD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE33CD-TR
LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics LD1117D33TR provided by its distributors.

LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
STMicroelectronics LDO Regulator 3.3V Out 1.3A Max Single-Channel SOIC SMD 8-Pin
Fixed LDO Voltage Regulator, 15V to 15V, 1.1V drop, 3.3V/950mA out, SOIC-8
LDO, FIXED, 3.3V, 0.95A, SOIC-8; Output Type: Fixed; Input Voltage Min: 15V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 950mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 3.3V 950mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117D33-TR