Semtech SC1110CSTRT

SC1110 DC/DC Controller for Termination Power Supply Applications - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1110CSTRT.

IHS

Datasheet12 pages0 years ago

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-09
LTD Date2020-06-05

Related Parts

MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Voltage Mode PWM Controller 30V 200mA 200kHz Automotive 14-Pin SOIC N T/R
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Texas InstrumentsLM2852YMXA-1.8
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM2852YMXA-1.5
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsUCC3817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Semtech SC1110CSTRT provided by its distributors.

SC1110 DC/DC Controller for Termination Power Supply Applications - SOIC-14
SC1110 Buck Tape & Reel (TR) e3 DC to DC switching controller 500mA 8.65mm 4.4V 250kHz
Switching Controller, Voltage-mode, 0.5A, 275kHz Switching Freq-Max, PDSO14
Voltage Mode PWM Controller 500mA 14-Pin SOIC N T/R
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:14V; Output Current Max:500mA; Frequency:250kHz; Supply Voltage Min:4.4V; Termination Type:SMD; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S