Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33060ADR2G

Voltage Mode PWM Controller 30V 200mA 200kHz Automotive 14-Pin SOIC N T/R
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33060ADR2G.

IHS

Datasheet19 pages15 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC33060ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.07
$ 1.07
Stock
1,146,683
586,983
586,983
Authorized Distributors
1
1
1
Topology
Flyback
Flyback
Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
200 kHz
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUCC3839D
Secondary Side Average Current Mode Controller 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC33060ADR2G provided by its distributors.

Voltage Mode PWM Controller 30V 200mA 200kHz Automotive 14-Pin SOIC N T/R
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns -40C~85C TA 25kHz 30V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO14
Ic,smps Controller,voltage-Mode,bipolar,sop,14Pin,plastic Rohs Compliant: Yes
Fixed Frequency, Single Ended, Voltage Mode PWM Controller
Off-Line Controllers High Performance Voltage Mode PWM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd