Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech RCLAMP0582BQTCT

RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0582BQTCT.

Newark

Datasheet8 pages7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-47.68%

CAD Models

Download Semtech RCLAMP0582BQTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.SM05-7
SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23
Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW

Descriptions

Descriptions of Semtech RCLAMP0582BQTCT provided by its distributors.

RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-523 T/R Automotive AEC-Q100
TVS ARRAY, 300W, 5V, UNIDIRECTIONAL, SC-75; Clamping Voltage Vc Max: 20V; Diode Case Style: SC-75; No. of Pins: 3Pins; Operating Voltage: 5V; Power Dissipation Pd: 300W; Product Range: RailClamp Series; Clamping Voltage Max: 20

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S