Semtech RCLAMP0503F.TCT

Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AA
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0503F.TCT.

IHS

Datasheet7 pages12 years ago

Farnell

element14

Newark

Inventory History

3 month trend:
-8.50%

CAD Models

Download Semtech RCLAMP0503F.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Semtech RCLAMP0503F.TCT provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AA
Semtech TVS , 25V, , SOT-353 (SC-70), 6V
ESD Suppressor Diode Diode Array Uni-Dir 5V 5-Pin SC-70 T/R
ESD Protection Device, 25 V, SC-70, 5 Pins, 5 V, 3 pF
ESD Suppressor Diode Arrays 15KV 5-Pin SC-70 T/R
TVS ARRAY FOR USB OTG INTERFACE
SC-70-5 ESD Protection Devices ROHS
RAILCLAMP 3-LINE 5V 3K T&R LF 5LD SC70
ESD PROTECTION DEVICE, 5V, SC-70; Clamping Voltage Vc Max: 25V; Diode Case Style: SC-70; No. of Pins: 5Pins; Operating Voltage: 5V; Power Dissipation Pd: 150W; Product Range: RailClamp Series; Automotive Qualification Standard
Diode, Tvs, 150W, 5V, Unidirectional, Sc-70; Rango De Producto:Serie Railclamp; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Sc-70; Núm. De Contactos:5; Tensión De Breakdown Mín.:6V |Semtech RCLAMP0503F.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S