Semtech RCLAMP0502BATCT

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-523 T/R / TVS DIODE 5VWM 25VC SC75
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0502BATCT.

Newark

Datasheet8 pages8 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-44.09%

CAD Models

Download Semtech RCLAMP0502BATCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
30A@8/20us 429W 14.3V 5V Unidirectional 4V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; VBUS052BD-HTF-GS08; 16 V; 3 A; 5 V; 6.9 V - 8.7 V
LittelfuseSP0502BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0502BAJTG; 8.5 V; 5.5 V; 5.5 V; Surface Mount
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Semtech RCLAMP0502BATCT provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-523 T/R / TVS DIODE 5VWM 25VC SC75
RCLAMP Series 25 V 1 pF SMT Uni/Bi-Directional TVS ESD/CDE Protection - SC-75
5A 25V 6V Unidirectional 5V SC-75(SOT-523) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 125W, 5V V(RWM), Unidirectional, 2 Element, Silicon
Electrostatic Discharge (ESD) Protects Devices
5V 125W 5A 25V 6V SC-75,SOT-416 1.6mm*950¦Ìm
ESD VRWM=5V VBR(min)=6V VC=25V@IPP=5A SOT523
Tvs Array, 125W, 5V, Unidirectional, Sc-75; Product Range:Railclamp Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:25V; Diode Case Style:Sc-75; No. Of Pins:3Pins; Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech RCLAMP0502BATCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S