Semtech LCDA15C-6

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 12 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA15C-6.

IHS

Datasheet6 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.206
Stock
24,038
44,014
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
6
Breakdown Voltage
-
16.7 V
Clamping Voltage
33 V
33 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
-
15 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech LCDA15C-6 provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 12 Element, Silicon, MS-012AA
15V 500W 33V 16.7V SOIC 5mm*4mm
DIODE, TVS ESD, 6 CH, 15V, 8SO; Product Range: LCDA Series; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 33V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakdown Vol
Diode, Tvs Esd, 6 Channel, 15V, 8So; Rango De Producto:Serie Lcda; Polaridad Tvs:-; Tensión Stand-Off Inversa, Vrwm:15V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:-; Tensión Disruptiva Max:- |Semtech LCDA15C-6

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA-15C-6
  • LCDA15C6