Semtech LCDA12C-8

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA12C-8.

IHS

Datasheet6 pages0 years ago

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.638
Stock
29,911
98,750
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
8
Breakdown Voltage
13.3 V
-
Clamping Voltage
26.6 V
26.6 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
20 A
20 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-10
LTD Date2015-01-10

Descriptions

Descriptions of Semtech LCDA12C-8 provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC
DIODE, TVS ESD, 8 CHANNEL, RS232-449,16SO
DIODE, TVS ESD, 8 CH, RS232-449,16SO; Product Range: -; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 26.6V; Diode Case Style: SOIC; No. of Pins: 16Pins; Breakdown Voltage Min: 13.3V; Breakdown

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA12-C8
  • LCDA12C-8.
  • LCDA12C8