Semtech LCDA12.T

Transient Voltage Suppressor, Tvs, Lcda Series, Bidirectional, 12 V, Soic, 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA12.T.

IHS

Datasheet8 pages0 years ago

Verical

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.787
Stock
32,643
721,822
Authorized Distributors
1
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
2
Breakdown Voltage
-
13.3 V
Clamping Voltage
24 V
24 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
28.2 A
5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech LCDA12.T provided by its distributors.

Transient Voltage Suppressor, Tvs, Lcda Series, Bidirectional, 12 V, Soic, 8
Diode TVS Quad Bi-Dir 12V 300W 8-Pin SOIC T/R
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA
Low Capacitance TVS Diode Array For High-Speed Data Interfaces
2 line 12V 12A lo-cap TVS Diode Array

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S