Semtech LCDA12

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA12.

IHS

Datasheet8 pages0 years ago

Arrow Electronics

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.787
Stock
21,858
564,256
Authorized Distributors
1
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
2
Breakdown Voltage
-
13.3 V
Clamping Voltage
24 V
24 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
-
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech LCDA12 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA
Transient Suppressor Diode Array, unidirectional,12V V(Rwm),so Rohs Compliant: No |Semtech LCDA12
DIODE, TVS, 12V, DUAL, BIDIR, 8SO
DIODE, TVS, 12V, DUAL, BIDIR, 8SO; Clamping Voltage Vc Max:24V; Diode Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Diode Type:Low Capacitance, ESD Protection; Operating Voltage:12V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S